

A1183.20 | |
---|---|
DigiKey Part Number | 288-A1183.20-ND |
Manufacturer | |
Manufacturer Product Number | A1183.20 |
Description | CABLE GLAND 8-15MM M20 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland, Long Entry Brass, Nickel Plated M20x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland, Long Entry | |
Outside Cable Diameter (Min) | 0.315" (8.00mm) | |
Outside Cable Diameter (Max) | 0.591" (15.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.787" (20.0mm) | |
Material | Brass, Nickel Plated | |
Includes | Contact Spring, O-Ring, Seal, Strain Relief | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,32000 € | 17,32 € |
10 | 14,72100 € | 147,21 € |
25 | 13,79840 € | 344,96 € |
50 | 13,14000 € | 657,00 € |
100 | 12,51320 € | 1.251,32 € |
250 | 11,73044 € | 2.932,61 € |
500 | 11,17124 € | 5.585,62 € |
Unit Price without VAT: | 17,32000 € |
---|---|
Unit Price with VAT: | 20,61080 € |