A1100.29.275 | |
|---|---|
DigiKey Part Number | 288-A1100.29.275-ND |
Manufacturer | |
Manufacturer Product Number | A1100.29.275 |
Description | CABLE GLAND 23-27.5MM PG29 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG29 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.906" (23.00mm) | |
Outside Cable Diameter (Max) | 1.083" (27.50mm) | |
Thread Size | PG29 | |
Thread Length | 0.472" (12.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.457" (37.0mm) | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 21,01200 € | 525,30 € |
| Unit Price without VAT: | 21,01200 € |
|---|---|
| Unit Price with VAT: | 25,00428 € |


