
475149 | |
|---|---|
DigiKey Part Number | 288-1278-ND |
Manufacturer | |
Manufacturer Product Number | 475149 |
Description | JUMPER TERM BLK 10POS ROUND PIN |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Round Pins |
Category | Type Terminal Block, Cross Connection |
Manufacturer American Electrical Inc. | Number of Positions 10 |
Packaging Bag | Style Round Pins |
Part Status Obsolete | For Use With/Related Products PEK Series |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 474149 | American Electrical Inc. | 17 | 288-474149-ND | 10,55000 € | Similar |


