



304141 | |
|---|---|
DigiKey Part Number | 288-304141-ND |
Manufacturer | |
Manufacturer Product Number | 304141 |
Description | AVK 6 FT TERMINAL BLOCK BLUE 600 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 8-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 41 A | |
Voltage - IEC | 630V | |
Current - UL | 50 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-26 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,31400 € | 13,14 € |
| 25 | 1,14520 € | 28,63 € |
| 50 | 1,03700 € | 51,85 € |
| 100 | 0,94560 € | 94,56 € |
| 300 | 0,83290 € | 249,87 € |
| 500 | 0,79216 € | 396,08 € |
| 1.000 | 0,74684 € | 746,84 € |
| 5.000 | 0,67569 € | 3.378,45 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |


