Fuse Holder 50 A 600V 3 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 50 A 600V 3 Circuit Cartridge DIN Rail
2560014
2560014
Din Rail Mounted Fuse Holders

2560014

DigiKey Part Number
288-1498-ND
Manufacturer
Manufacturer Product Number
2560014
Description
FUSE HLDR CART 600V 50A DIN RAIL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Fuse Holder 50 A 600V 3 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.551" Dia x 2.008" L (14mm x 51mm)
Current Rating (Amps)
50 A
For Use With/Related Products
14mm x 51mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
3
Voltage
Orientation
-
Termination Style
-
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
150,78000 €50,78 €
839,87625 €319,01 €
1238,03250 €456,39 €
5232,01519 €1.664,79 €
10029,62710 €2.962,71 €
25226,52659 €6.684,70 €
Unit Price without VAT:50,78000 €
Unit Price with VAT:60,42820 €