




2560001 | |
|---|---|
DigiKey Part Number | 288-1493-ND |
Manufacturer | |
Manufacturer Product Number | 2560001 |
Description | FUSE HLDR CART 600V 50A DIN RAIL |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 50 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.551" Dia x 2.008" L (14mm x 51mm) | |
Current Rating (Amps) | 50 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | - | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,94000 € | 10,94 € |
| 5 | 9,07800 € | 45,39 € |
| 12 | 8,20000 € | 98,40 € |
| 60 | 6,79717 € | 407,83 € |
| 108 | 6,34417 € | 685,17 € |
| 252 | 5,74036 € | 1.446,57 € |
| 504 | 5,28603 € | 2.664,16 € |
| 1.008 | 4,86582 € | 4.904,75 € |
| Unit Price without VAT: | 10,94000 € |
|---|---|
| Unit Price with VAT: | 13,01860 € |


