
1310 | |
|---|---|
DigiKey Part Number | 288-1310-ND |
Manufacturer | |
Manufacturer Product Number | 1310 |
Description | CBL TIE LOCKING BLK 56LB 11.42" |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.15" (80.00mm) 0.140" (3.56mm) 56 lbs (25.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.5" | |
Bundle Diameter | 3.15" (80.00mm) | |
Width | 0.140" (3.56mm) | |
Length - Actual | 0.951' (290.00mm, 11.42") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 56 lbs (25.40 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,38000 € | 24,38 € |
| 10 | 20,72200 € | 207,22 € |
| 25 | 19,42440 € | 485,61 € |
| 50 | 18,49760 € | 924,88 € |
| 100 | 17,61530 € | 1.761,53 € |
| 300 | 16,30287 € | 4.890,86 € |
| 500 | 15,76252 € | 7.881,26 € |
| Unit Price without VAT: | 24,38000 € |
|---|---|
| Unit Price with VAT: | 29,01220 € |

