EM1303
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1303

DigiKey Part Number
288-1303-ND
Manufacturer
Manufacturer Product Number
1303
Description
CBL TIE LOCK 34LB 3.94" 1=100PCS
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 0.83" (21.00mm) 0.100" (2.54mm) 34 lbs (15.42 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4"
Bundle Diameter
0.83" (21.00mm)
Width
0.100" (2.54mm)
Length - Actual
0.328' (100.00mm, 3.94")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
34 lbs (15.42 kg)
Features
Weather Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
15,92000 €5,92 €
105,03000 €50,30 €
254,71480 €117,87 €
504,48960 €224,48 €
1004,27520 €427,52 €
2504,00760 €1.001,90 €
5003,81644 €1.908,22 €
1.0003,63446 €3.634,46 €
2.5003,40719 €8.517,98 €
Manufacturers Standard Package
Unit Price without VAT:5,92000 €
Unit Price with VAT:7,04480 €