

12401120 | |
|---|---|
DigiKey Part Number | 288-1727-ND |
Manufacturer | |
Manufacturer Product Number | 12401120 |
Description | CONN FERRULE DIN 4/0AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 4/0 AWG (120.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 4/0 AWG (120.00mm²) | |
Length - Overall | 40.00mm | |
Length - Pin | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,98400 € | 9,84 € |
| 25 | 0,92200 € | 23,05 € |
| 50 | 0,87800 € | 43,90 € |
| 100 | 0,83610 € | 83,61 € |
| 250 | 0,78372 € | 195,93 € |
| 500 | 0,74628 € | 373,14 € |
| 1.000 | 0,71065 € | 710,65 € |
| 2.500 | 0,66618 € | 1.665,45 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |


