1232135
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1232135

1232135

DigiKey Part Number
288-1722-ND
Manufacturer
Manufacturer Product Number
1232135
Description
CONN FERRULE DIN 2AWG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 2 AWG (35.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
2 AWG (35.00mm²)
Length - Overall
32.00mm
Length - Pin
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,61700 €6,17 €
250,57800 €14,45 €
500,55040 €27,52 €
1000,52400 €52,40 €
2500,49116 €122,79 €
5000,46772 €233,86 €
1.0000,44537 €445,37 €
2.5000,41748 €1.043,70 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €