
1214 | |
|---|---|
DigiKey Part Number | 288-1214-ND |
Manufacturer | |
Manufacturer Product Number | 1214 |
Description | CBL TIE LOCKING NAT 56LB 7.87" |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.97" (50.00mm) 0.140" (3.56mm) 56 lbs (25.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.140" (3.56mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 56 lbs (25.40 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,94000 € | 12,94 € |
| 10 | 10,99500 € | 109,95 € |
| 25 | 10,30640 € | 257,66 € |
| 50 | 9,81440 € | 490,72 € |
| 100 | 9,34620 € | 934,62 € |
| 300 | 8,64953 € | 2.594,86 € |
| 500 | 8,34368 € | 4.171,84 € |
| 1.000 | 7,94601 € | 7.946,01 € |
| Unit Price without VAT: | 12,94000 € |
|---|---|
| Unit Price with VAT: | 15,39860 € |

