

121210075 | |
|---|---|
DigiKey Part Number | 288-1087-ND |
Manufacturer | |
Manufacturer Product Number | 121210075 |
Description | CONN FERRULE DIN 20AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 20 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 20 AWG (0.75mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,05720 € | 1,43 € |
| 50 | 0,05480 € | 2,74 € |
| 100 | 0,05210 € | 5,21 € |
| 250 | 0,04884 € | 12,21 € |
| 500 | 0,04650 € | 23,25 € |
| 1.000 | 0,04428 € | 44,28 € |
| 2.500 | 0,04150 € | 103,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |









