121010075
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
121010075

121010075

DigiKey Part Number
288-1086-ND
Manufacturer
Manufacturer Product Number
121010075
Description
CONN FERRULE DIN 20AWG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 20 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
20 AWG (0.75mm²)
Length - Overall
10.00mm
Length - Pin
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.248
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05700 €0,57 €
250,05320 €1,33 €
500,05040 €2,52 €
1000,04810 €4,81 €
2500,04504 €11,26 €
5000,04290 €21,45 €
1.0000,04085 €40,85 €
2.5000,03829 €95,72 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €