
1209 | |
|---|---|
DigiKey Part Number | 288-1209-ND |
Manufacturer | |
Manufacturer Product Number | 1209 |
Description | CBL TIE LOCKING NAT 56LB 5.51" |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.38" (35.00mm) 0.140" (3.56mm) 56 lbs (25.40 kg) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.5" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.140" (3.56mm) | |
Length - Actual | 0.459' (140.00mm, 5.51") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 56 lbs (25.40 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,90000 € | 8,90 € |
| 10 | 7,56600 € | 75,66 € |
| 25 | 7,09160 € | 177,29 € |
| 50 | 6,75300 € | 337,65 € |
| 100 | 6,43080 € | 643,08 € |
| 300 | 5,95133 € | 1.785,40 € |
| 500 | 5,74082 € | 2.870,41 € |
| 1.000 | 5,46716 € | 5.467,16 € |
| Unit Price without VAT: | 8,90000 € |
|---|---|
| Unit Price with VAT: | 10,59100 € |

