

1183075 | |
|---|---|
DigiKey Part Number | 1183075-ND |
Manufacturer | |
Manufacturer Product Number | 1183075 |
Description | CONN FERRULE T TYPE 20-22AWG BLU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector T 20-22 AWG Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | T | |
Size | 20-22 AWG | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,07040 € | 1,76 € |
| 50 | 0,06700 € | 3,35 € |
| 100 | 0,06380 € | 6,38 € |
| 250 | 0,05988 € | 14,97 € |
| 500 | 0,05698 € | 28,49 € |
| 1.000 | 0,05427 € | 54,27 € |
| 2.500 | 0,05086 € | 127,15 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |









