

1182025 | |
|---|---|
DigiKey Part Number | 288-1062-ND |
Manufacturer | |
Manufacturer Product Number | 1182025 |
Description | CONN FERRULE W TYPE 14AWG BLUE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector W 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | W | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | 8.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,10000 € | 2,50 € |
| 50 | 0,09520 € | 4,76 € |
| 100 | 0,09060 € | 9,06 € |
| 250 | 0,08492 € | 21,23 € |
| 500 | 0,08084 € | 40,42 € |
| 1.000 | 0,07698 € | 76,98 € |
| 2.500 | 0,07216 € | 180,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

















