

11251500 | |
|---|---|
DigiKey Part Number | 288-1657-ND |
Manufacturer | |
Manufacturer Product Number | 11251500 |
Description | CONN FERRULE DIN 1AWG BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 1 AWG (50.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 1 AWG (50.00mm²) | |
Length - Overall | 41.00mm | |
Length - Pin | 25.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,68300 € | 16,83 € |
| 25 | 1,57800 € | 39,45 € |
| 50 | 1,50240 € | 75,12 € |
| 100 | 1,43060 € | 143,06 € |
| 250 | 1,34104 € | 335,26 € |
| 500 | 1,27702 € | 638,51 € |
| 1.000 | 1,21608 € | 1.216,08 € |
| 2.500 | 1,14000 € | 2.850,00 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |


