

11121040 | |
|---|---|
DigiKey Part Number | 288-1028-ND |
Manufacturer | |
Manufacturer Product Number | 11121040 |
Description | CONN FERRULE DIN 12AWG GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 12 AWG (4.00mm²) | |
Length - Overall | 20.00mm | |
Length - Pin | 12.00mm | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,15680 € | 3,92 € |
| 50 | 0,14920 € | 7,46 € |
| 100 | 0,14220 € | 14,22 € |
| 250 | 0,13324 € | 33,31 € |
| 500 | 0,12688 € | 63,44 € |
| 1.000 | 0,12081 € | 120,81 € |
| 2.500 | 0,11324 € | 283,10 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |















