102050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
102050

102050

DigiKey Part Number
288-1137-ND
Manufacturer
Manufacturer Product Number
102050
Description
CONN FERRULE W TYPE 22AWG ORANGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Orange Wire Ferrule Connector W 22 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Strip
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
W
Size
22 AWG (0.50mm²)
Length - Overall
-
Length - Pin
8.00mm
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.504
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09200 €0,92 €
250,08640 €2,16 €
500,08220 €4,11 €
1000,07830 €7,83 €
2500,07340 €18,35 €
5000,06990 €34,95 €
1.0000,06656 €66,56 €
2.5000,06238 €155,95 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €