

101150 | |
|---|---|
DigiKey Part Number | 288-1145-ND |
Manufacturer | |
Manufacturer Product Number | 101150 |
Description | CONN FERRULE DIN 16AWG BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer American Electrical Inc. | Style DIN |
Packaging Strip | Size 16 AWG (1.50mm²) |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,09760 € | 48,80 € |
| Unit Price without VAT: | 0,09760 € |
|---|---|
| Unit Price with VAT: | 0,11614 € |






