
BL-HJLG6BH32L | |
|---|---|
DigiKey Part Number | BL-HJLG6BH32LTR-ND - Tape & Reel (TR) BL-HJLG6BH32LCT-ND - Cut Tape (CT) BL-HJLG6BH32LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BL-HJLG6BH32L |
Description | LED RGB CLEAR 5050 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3.1V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | BL-HJLG6BH32L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.1V Green, 3.1V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 620nm Red, 525nm Green, 470nm Blue | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,56100 € | 5,61 € |
| 100 | 0,41320 € | 41,32 € |
| 500 | 0,34724 € | 173,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32562 € | 325,62 € |
| 2.000 | 0,30729 € | 614,58 € |
| 3.000 | 0,29787 € | 893,61 € |
| 5.000 | 0,28725 € | 1.436,25 € |
| 7.000 | 0,28092 € | 1.966,44 € |
| 10.000 | 0,27476 € | 2.747,60 € |
| 25.000 | 0,26115 € | 6.528,75 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |


