
BL-HJE33A-AV-TRB | |
|---|---|
DigiKey Part Number | BL-HJE33A-AV-TRBTR-ND - Tape & Reel (TR) BL-HJE33A-AV-TRBCT-ND - Cut Tape (CT) BL-HJE33A-AV-TRBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BL-HJE33A-AV-TRB |
Description | LED ORANGE-RED CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Orange-Red 620nm LED Indication - Discrete 2.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,08850 € | 8,85 € |
| 500 | 0,07092 € | 35,46 € |
| 1.000 | 0,06507 € | 65,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05751 € | 172,53 € |
| 6.000 | 0,05364 € | 321,84 € |
| 9.000 | 0,05165 € | 464,85 € |
| 15.000 | 0,04940 € | 741,00 € |
| 21.000 | 0,04807 € | 1.009,47 € |
| 30.000 | 0,04676 € | 1.402,80 € |
| 75.000 | 0,04387 € | 3.290,25 € |
| 150.000 | 0,04207 € | 6.310,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |


