
BL-HJDGKKC32M-A | |
|---|---|
DigiKey Part Number | BL-HJDGKKC32M-ATR-ND - Tape & Reel (TR) BL-HJDGKKC32M-ACT-ND - Cut Tape (CT) BL-HJDGKKC32M-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BL-HJDGKKC32M-A |
Description | LED GREEN/RED/YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green, Red, Yellow 525nm Green, 626nm Red, 590nm Yellow LED Indication - Discrete 3.2V Green, 2V Red, 2V Yellow 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V Green, 2V Red, 2V Yellow | |
Current - Test | 20mA Green, 20mA Red, 20mA Yellow | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 525nm Green, 630nm Red, 590nm Yellow | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,36800 € | 3,68 € |
| 100 | 0,26650 € | 26,65 € |
| 500 | 0,22084 € | 110,42 € |
| 1.000 | 0,20582 € | 205,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19307 € | 386,14 € |
| 4.000 | 0,18223 € | 728,92 € |
| 6.000 | 0,17667 € | 1.060,02 € |
| 10.000 | 0,17040 € | 1.704,00 € |
| 14.000 | 0,16667 € | 2.333,38 € |
| 20.000 | 0,16303 € | 3.260,60 € |
| 50.000 | 0,15499 € | 7.749,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |




