
BL-BJE5V4V-AT | |
|---|---|
DigiKey Part Number | BL-BJE5V4V-AT-ND |
Manufacturer | |
Manufacturer Product Number | BL-BJE5V4V-AT |
Description | LED ORANGE-RED DIFFUSED T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Orange-Red 622nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 5.00mm Dia | |
Height (Max) | 10.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11700 € | 1,17 € |
| 100 | 0,08180 € | 8,18 € |
| 500 | 0,06534 € | 32,67 € |
| 1.000 | 0,05988 € | 59,88 € |
| 2.000 | 0,05522 € | 110,44 € |
| 5.000 | 0,05011 € | 250,55 € |
| 10.000 | 0,04690 € | 469,00 € |
| 25.000 | 0,04340 € | 1.085,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

