
BL-B5131E-TRS18A | |
|---|---|
DigiKey Part Number | 2007-BL-B5131E-TRS18A-ND |
Manufacturer | |
Manufacturer Product Number | BL-B5131E-TRS18A |
Description | T-1 BRT RED DIFF. LOW PROFILE W/ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 650nm LED Indication - Discrete 2.3V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Current - Test | 20mA | |
Viewing Angle | 45° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 700nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 3.00mm Dia | |
Height (Max) | 6.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06800 € | 0,68 € |
| 100 | 0,04680 € | 4,68 € |
| 500 | 0,03682 € | 18,41 € |
| 1.000 | 0,03350 € | 33,50 € |
| 2.000 | 0,03066 € | 61,32 € |
| 5.000 | 0,02752 € | 137,60 € |
| 10.000 | 0,02555 € | 255,50 € |
| 25.000 | 0,02339 € | 584,75 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |





