
BB-HRGB32K-TRB-1 | |
|---|---|
DigiKey Part Number | 2007-BB-HRGB32K-TRB-1-ND |
Manufacturer | |
Manufacturer Product Number | BB-HRGB32K-TRB-1 |
Description | LED RGB CLEAR SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 5V Red, 5V Green, 5V Blue 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 5V Red, 5V Green, 5V Blue | |
Current - Test | 12mA Red, 12mA Green, 12mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 1.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,92800 € | 9,28 € |
| 100 | 0,69880 € | 69,88 € |
| 500 | 0,59724 € | 298,62 € |
| 1.000 | 0,56405 € | 564,05 € |
| 2.000 | 0,53592 € | 1.071,84 € |
| 5.000 | 0,50523 € | 2.526,15 € |
| 10.000 | 0,48613 € | 4.861,30 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |




