
AB-MLD13-07-40 | |
|---|---|
DigiKey Part Number | 2007-AB-MLD13-07-40-ND |
Manufacturer | |
Manufacturer Product Number | AB-MLD13-07-40 |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color RGB, TTL 7" (177.80mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 156.08mm W x 87.92mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | RGB, TTL | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.19mm W x 0.19mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,52000 € | 252,52 € |
| 24 | 242,91583 € | 5.829,98 € |
| Unit Price without VAT: | 252,52000 € |
|---|---|
| Unit Price with VAT: | 300,49880 € |

