
AB-FO024GN-02012-XA1 | |
|---|---|
DigiKey Part Number | 2007-AB-FO024GN-02012-XA1-ND |
Manufacturer | |
Manufacturer Product Number | AB-FO024GN-02012-XA1 |
Description | LED COB AB-FO GREEN LNR STRIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) AB-FO Green Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | Green | |
CCT (K) | - | |
Wavelength | 525nm | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 600lm | |
Current - Test | 250mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | 54 lm/W | |
Current - Max | 250mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 150° | |
Features | IP65 | |
Size / Dimension | - | |
Height | 2.20mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,19000 € | 13,19 € |
| 10 | 10,32800 € | 103,28 € |
| 100 | 8,66390 € | 866,39 € |
| 500 | 7,94120 € | 3.970,60 € |
| 1.000 | 7,70697 € | 7.706,97 € |
| Unit Price without VAT: | 13,19000 € |
|---|---|
| Unit Price with VAT: | 15,69610 € |

