AB-FO02401-02012-9A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-FO02401-02012-9A1

DigiKey Part Number
2007-AB-FO02401-02012-9A1-ND
Manufacturer
Manufacturer Product Number
AB-FO02401-02012-9A1
Description
LED COB AB-FO WH LNR STRP 6500K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) AB-FO White, Warm / White, Cool Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Bright Optoelectronics Corporation
Series
Packaging
Bag
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm / White, Cool
CCT (K)
3000K ~ 6500K
Wavelength
-
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
840lm Warm White, 960lm Cool White
Current - Test
250mA
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
24V
Lumens/Watt @ Current - Test
70 lm/W Warm White, 80 lm/W Cool White
Current - Max
-
CRI (Color Rendering Index)
90
Viewing Angle
150°
Features
IP65
Size / Dimension
508.00mm L x 14.00mm W
Height
2.20mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
119,61000 €19,61 €
1015,64400 €156,44 €
10013,34180 €1.334,18 €
50012,34406 €6.172,03 €
Manufacturers Standard Package
Unit Price without VAT:19,61000 €
Unit Price with VAT:23,33590 €