AB-FH01208-19712-8A1-12S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-FH02408-19712-8A1-12S

DigiKey Part Number
2007-AB-FH02408-19712-8A1-12S-ND
Manufacturer
Manufacturer Product Number
AB-FH02408-19712-8A1-12S
Description
LED MOD AB-FH RGBW LNR STRIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module AB-FH Red, Green, Blue, White (RGBW) Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Bright Optoelectronics Corporation
Series
Packaging
Strip
Part Status
Active
Type
LED Module
Color
Red, Green, Blue, White (RGBW)
CCT (K)
-
Wavelength
628nm Red, 523nm Green, 445nm Blue
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
-
Current - Test
-
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
24V Red, 24V Green, 24V Blue, 24V White
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
80
Viewing Angle
-
Features
IP67
Size / Dimension
304.80mm L x 12.00mm W
Height
6.00mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
112,60000 €12,60 €
109,84300 €98,43 €
1008,24060 €824,06 €
5007,54452 €3.772,26 €
1.0007,31889 €7.318,89 €
Manufacturers Standard Package
Unit Price without VAT:12,60000 €
Unit Price with VAT:14,99400 €