AB-FF024I8-19712-XA2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AB-FF024I8-19712-XA2
American Bright Flexible Light Strip Product Offering
American Bright Flexible Light Strip Applications

AB-FF024I8-19712-XA2

DigiKey Part Number
2007-AB-FF024I8-19712-XA2-ND
Manufacturer
Manufacturer Product Number
AB-FF024I8-19712-XA2
Description
ADDRESS LED STRP SER RGB 60LED/M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Addressable Lighting AB-FF 60 LED Strip Serial (Shift Register) Red, Green, Blue (RGB) 5000.00mm L x 10.00mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Bright Optoelectronics Corporation
Series
Packaging
Bag
Part Status
Active
Configuration
Strip
Number of LEDs
60
Color
Red, Green, Blue (RGB)
Controller Type
-
Utilized LED
-
Interface
Serial (Shift Register)
Mounting Type
User Defined
Size / Dimension
5000.00mm L x 10.00mm W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
20122,54700 €2.450,94 €
Unit Price without VAT:122,54700 €
Unit Price with VAT:145,83093 €