AB-FD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-FF012I8-19712-XA2-12S

DigiKey Part Number
2007-AB-FF012I8-19712-XA2-12S-ND
Manufacturer
Manufacturer Product Number
AB-FF012I8-19712-XA2-12S
Description
LED MOD AB-FF RGB LNR STRIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module AB-FF Red, Green, Blue (RGB) Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Bright Optoelectronics Corporation
Series
Packaging
Strip
Part Status
Active
Type
LED Module
Color
Red, Green, Blue (RGB)
CCT (K)
-
Wavelength
625nm Red, 525nm Green, 470nm Blue
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
60lm Red, 190lm Green, 40lm Blue
Current - Test
-
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
12V Red, 12V Green, 12V Blue
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
90°, 120°
Features
IP67
Size / Dimension
304.80mm L x 22.00mm W
Height
11.80mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
115,41000 €15,41 €
1012,16400 €121,64 €
10010,27420 €1.027,42 €
5009,45440 €4.727,20 €
Manufacturers Standard Package
Unit Price without VAT:15,41000 €
Unit Price with VAT:18,33790 €