AB-FF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-FF012BL-19700-XA1

DigiKey Part Number
2007-AB-FF012BL-19700-XA1-ND
Manufacturer
Manufacturer Product Number
AB-FF012BL-19700-XA1
Description
LED MOD AB-FF BLUE LNR STRIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module AB-FF Blue Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Bright Optoelectronics Corporation
Series
Packaging
Bag
Part Status
Active
Type
LED Module
Color
Blue
CCT (K)
-
Wavelength
-
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
80lm
Current - Test
870mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
12V
Lumens/Watt @ Current - Test
8 lm/W
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
IP67
Size / Dimension
5000.00mm L x 22.00mm W
Height
11.80mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2096,79850 €1.935,97 €
Unit Price without VAT:96,79850 €
Unit Price with VAT:115,19022 €