
AB-FD02408-19712-8A2-12S | |
|---|---|
DigiKey Part Number | 2007-AB-FD02408-19712-8A2-12S-ND |
Manufacturer | |
Manufacturer Product Number | AB-FD02408-19712-8A2-12S |
Description | LED MOD AB-FH RGBW LNR ST 3000K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FH Red, Green, Blue, White (RGBW) Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | LED Module | |
Color | Red, Green, Blue, White (RGBW) | |
CCT (K) | 3000K | |
Wavelength | 625nm Red, 528nm Green, 470nm Blue | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 590mA Red, 590mA Green, 590mA Blue, 590mA White | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 24V Red, 24V Green, 24V Blue, 24V White | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | IP68 | |
Size / Dimension | 304.80mm L x 14.50mm W | |
Height | 6.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,31000 € | 11,31 € |
| 10 | 8,79400 € | 87,94 € |
| 100 | 7,32820 € | 732,82 € |
| 500 | 6,69110 € | 3.345,55 € |
| 1.000 | 6,48451 € | 6.484,51 € |
| Unit Price without VAT: | 11,31000 € |
|---|---|
| Unit Price with VAT: | 13,45890 € |


