AB-FD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AB-FD Series
American Bright Flexible Light Strip Product Offering
American Bright Flexible Light Strip Applications

AB-FD01240-19712-8A1

DigiKey Part Number
AB-FD01240-19712-8A1-ND
Manufacturer
Manufacturer Product Number
AB-FD01240-19712-8A1
Description
LED MOD AB-FD WH LNR STRP 4000K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module AB-FD White, Neutral Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Bright Optoelectronics Corporation
Series
Packaging
Bag
Part Status
Active
Type
LED Module
Color
White, Neutral
CCT (K)
4000K
Wavelength
-
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
720lm
Current - Test
660mA
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
12V
Lumens/Watt @ Current - Test
91 lm/W
Current - Max
-
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
IP68
Size / Dimension
5000.00mm L x 12.50mm W
Height
6.50mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
170,50000 €70,50 €
1059,43100 €594,31 €
10053,06940 €5.306,94 €
Manufacturers Standard Package
Unit Price without VAT:70,50000 €
Unit Price with VAT:83,89500 €