
AB-FD01240-19712-8A1-12S | |
|---|---|
DigiKey Part Number | 2007-AB-FD01240-19712-8A1-12S-ND |
Manufacturer | |
Manufacturer Product Number | AB-FD01240-19712-8A1-12S |
Description | LED MOD AB-FD WH LNR STRP 4000K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FD White, Neutral Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | LED Module | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 720lm | |
Current - Test | 660mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 91 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | IP67 | |
Size / Dimension | 304.80mm L x 14.50mm W | |
Height | 6.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,11000 € | 9,11 € |
| 10 | 7,01500 € | 70,15 € |
| 100 | 5,78940 € | 578,94 € |
| 500 | 5,25628 € | 2.628,14 € |
| 1.000 | 5,08333 € | 5.083,33 € |
| Unit Price without VAT: | 9,11000 € |
|---|---|
| Unit Price with VAT: | 10,84090 € |


