
AB-FC012UA-19700-XA2 | |
|---|---|
DigiKey Part Number | 2007-AB-FC012UA-19700-XA2-ND |
Manufacturer | |
Manufacturer Product Number | AB-FC012UA-19700-XA2 |
Description | LED MOD AB-FC UVA LNR STRP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FC Ultraviolet Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED Module | |
Color | Ultraviolet | |
CCT (K) | - | |
Wavelength | 398nm (395nm ~ 400nm) | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 15lm | |
Current - Test | 830mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 1.5 lm/W | |
Current - Max | 4.16A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | IP65 | |
Size / Dimension | 5000.00mm L x 10.00mm W | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,93000 € | 49,93 € |
| 10 | 41,49600 € | 414,96 € |
| 100 | 36,63880 € | 3.663,88 € |
| Unit Price without VAT: | 49,93000 € |
|---|---|
| Unit Price with VAT: | 59,41670 € |


