



AB-FB02406-19712-XA1 | |
|---|---|
DigiKey Part Number | AB-FB02406-19712-XA1-ND |
Manufacturer | |
Manufacturer Product Number | AB-FB02406-19712-XA1 |
Description | LED MOD AB-FB RGB LNR STRIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FB Red, Green, Blue (RGB) Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | Red, Green, Blue (RGB) | |
CCT (K) | - | |
Wavelength | 623nm Red, 528nm Blue, 470nm Green | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 220lm Red, 300lm Green, 153lm Blue | |
Current - Test | 830mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | 11 lm/W Red, 15 lm Green, 8 lm Blue | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | IP68 | |
Size / Dimension | 5000.00mm L x 15.00mm W | |
Height | 14.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,80000 € | 171,80 € |
| 10 | 149,76200 € | 1.497,62 € |
| Unit Price without VAT: | 171,80000 € |
|---|---|
| Unit Price with VAT: | 204,44200 € |




