AB-FB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AB-FB Series
American Bright Flexible Light Strip Product Offering
American Bright Flexible Light Strip Applications

AB-FB01206-19712-XA1

DigiKey Part Number
AB-FB01206-19712-XA1-ND
Manufacturer
Manufacturer Product Number
AB-FB01206-19712-XA1
Description
LED MOD AB-FB RGB LNR STRIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module AB-FB Red, Green, Blue (RGB) Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Bright Optoelectronics Corporation
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
Red, Green, Blue (RGB)
CCT (K)
-
Wavelength
-
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
-
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
120°
Features
IP68
Size / Dimension
5000.00mm L x 15.00mm W
Height
14.00mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1157,81000 €157,81 €
10137,15600 €1.371,56 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:157,81000 €
Unit Price with VAT:187,79390 €