



AB-FA02450-19700-8A1 | |
|---|---|
DigiKey Part Number | 2007-AB-FA02450-19700-8A1TR-ND - Tape & Reel (TR) 2007-AB-FA02450-19700-8A1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AB-FA02450-19700-8A1 |
Description | LED MOD AB-FA WH LNR STRP 5000K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FA White, Cool Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5000K | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 760lm | |
Current - Test | 330mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | 96 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | IP20 | |
Size / Dimension | 5000.00mm L x 8.00mm W (50.00mm L per Segment) | |
Height | 1.60mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,66500 € | 6,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,49360 € | 49,36 € |
| 200 | 0,45715 € | 91,43 € |
| 300 | 0,43840 € | 131,52 € |
| 500 | 0,41720 € | 208,60 € |
| 700 | 0,40454 € | 283,18 € |
| 1.000 | 0,39219 € | 392,19 € |
| 2.500 | 0,36485 € | 912,12 € |
| 5.000 | 0,34780 € | 1.739,00 € |
| 10.000 | 0,33337 € | 3.333,70 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |






