AB-FA02406-19712-XA2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AB-FA02406-19712-XA2
American Bright Flexible Light Strip Product Offering
American Bright Flexible Light Strip Applications

AB-FA02406-19712-XA2

DigiKey Part Number
AB-FA02406-19712-XA2-ND
Manufacturer
Manufacturer Product Number
AB-FA02406-19712-XA2
Description
LED MOD AB-FA RGB LNR STRIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module AB-FA Red, Green, Blue (RGB) Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Bright Optoelectronics Corporation
Series
Packaging
Bag
Part Status
Active
Type
LED Module
Color
Red, Green, Blue (RGB)
CCT (K)
-
Wavelength
-
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
-
Current - Test
-
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
24V
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
120°
Features
IP20
Size / Dimension
5000.00mm L x 10.00mm W
Height
1.60mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
167,30000 €67,30 €
1056,62300 €566,23 €
10050,48800 €5.048,80 €
Manufacturers Standard Package
Unit Price without VAT:67,30000 €
Unit Price with VAT:80,08700 €