
AB-FA012BL-19712-XA1-12S | |
|---|---|
DigiKey Part Number | 2007-AB-FA012BL-19712-XA1-12S-ND |
Manufacturer | |
Manufacturer Product Number | AB-FA012BL-19712-XA1-12S |
Description | LED MOD AB-FA BLUE LNR STRIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FA Blue Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | LED Module | |
Color | Blue | |
CCT (K) | - | |
Wavelength | 470nm (465nm ~ 475nm) | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 56lm | |
Current - Test | 660mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 7 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | IP20 | |
Size / Dimension | 304.80mm L x 10.00mm W | |
Height | 10.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 10 | 4,42500 € | 44,25 € |
| 100 | 3,57870 € | 357,87 € |
| 500 | 3,20950 € | 1.604,75 € |
| 1.000 | 3,08961 € | 3.089,61 € |
| 2.000 | 2,98823 € | 5.976,46 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |



