
TH-10NF-0.15MM | |
|---|---|
DigiKey Part Number | 4236-TH-10NF-0.15MM-ND |
Manufacturer | |
Manufacturer Product Number | TH-10NF-0.15MM |
Description | THERM TAPE 305MMX305MM W/ADH WHT |
Customer Reference | |
Detailed Description | Thermal Pad White 305.00mm x 305.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMEC Thermasol | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Conductive Tape, Sheet | |
Shape | Square | |
Outline | 305.00mm x 305.00mm | |
Thickness | 0.0059" (0.151mm) | |
Material | Acrylic | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Paper | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.5W/m-K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 8,63500 € | 17,27 € |
| 10 | 8,37800 € | 83,78 € |
| 26 | 8,11885 € | 211,09 € |
| 50 | 7,85960 € | 392,98 € |
| 100 | 7,60060 € | 760,06 € |
| Unit Price without VAT: | 8,63500 € |
|---|---|
| Unit Price with VAT: | 10,27565 € |


