
MPC404025T | |
|---|---|
DigiKey Part Number | 4236-MPC404025T-ND |
Manufacturer | |
Manufacturer Product Number | MPC404025T |
Description | CERAMIC HEAT SINK - FLAT TYPE |
Customer Reference | |
Detailed Description | Heat Sink Ceramic Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Square | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.21°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,44200 € | 14,42 € |
| 50 | 1,32140 € | 66,07 € |
| 100 | 1,15740 € | 115,74 € |
| 250 | 1,02780 € | 256,95 € |
| Unit Price without VAT: | 1,44200 € |
|---|---|
| Unit Price with VAT: | 1,71598 € |




