
MHP-1220A200A | |
|---|---|
DigiKey Part Number | 4236-MHP-1220A200A-ND |
Manufacturer | |
Manufacturer Product Number | MHP-1220A200A |
Description | HEAT PIPE FLAT 1.2X20X200MM |
Customer Reference | |
Detailed Description | Heat Pipe Flat Aluminum Grooved |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMEC Thermasol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Metal Clip / TIM | |
Shape | Flat | |
Power - Cooling | 18.0W | |
Thermal Resistance | 0.400°C/W | |
Wick Type | Grooved | |
Length | 7.874" (200.00mm) | |
Width | 0.787" (20.00mm) | |
Height | 0.047" (1.20mm) | |
Diameter | - | |
Operating Temperature | -40°C ~ 100°C | |
Material | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 9,15500 € | 18,31 € |
| 10 | 8,50700 € | 85,07 € |
| 26 | 7,85962 € | 204,35 € |
| 50 | 6,90960 € | 345,48 € |
| 100 | 6,13230 € | 613,23 € |
| Unit Price without VAT: | 9,15500 € |
|---|---|
| Unit Price with VAT: | 10,89445 € |


