
XCZU6CG-1FFVC900E | |
|---|---|
DigiKey Part Number | XCZU6CG-1FFVC900E-ND |
Manufacturer | |
Manufacturer Product Number | XCZU6CG-1FFVC900E |
Description | IC SOC CORTEX-A53 900FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ System On Chip (SOC) IC Zynq® UltraScale+™ MPSOC CG Zynq®UltraScale+™ FPGA, 469K+ Logic Cells 500MHz, 1.2GHz 900-FCBGA (31x31) |
Datasheet | Datasheet |
EDA/CAD Models | XCZU6CG-1FFVC900E Models |
Category | Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Manufacturer AMD | Speed 500MHz, 1.2GHz |
Series | Primary Attributes Zynq®UltraScale+™ FPGA, 469K+ Logic Cells |
Packaging Tray | Operating Temperature 0°C ~ 100°C (TJ) |
Part Status Active | Package / Case 900-BBGA, FCBGA |
Architecture MCU, FPGA | Supplier Device Package 900-FCBGA (31x31) |
Core Processor Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ | Number of I/O 204 |
RAM Size 256KB | Base Product Number |
Peripherals DMA, WDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.505,38000 € | 2.505,38 € |
| Unit Price without VAT: | 2.505,38000 € |
|---|---|
| Unit Price with VAT: | 2.981,40220 € |




