
XCZU5CG-2SFVE784E | |
|---|---|
DigiKey Part Number | 122-XCZU5CG-2SFVE784E-ND |
Manufacturer | |
Manufacturer Product Number | XCZU5CG-2SFVE784E |
Description | IC FPGA ZYNQ UP MPSOC 784BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ System On Chip (SOC) IC Zynq® UltraScale+™ MPSOC Zynq®UltraScale+™ FPGA, 256K+ Logic Cells 533MHz, 1.333GHz 784-FCBGA (23x23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MPU, FPGA | |
Core Processor | Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ | |
Flash Size | - | |
RAM Size | 256KB | |
Peripherals | DMA, WDT | |
Connectivity | CANbus, EBI/EMI, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 533MHz, 1.333GHz | |
Primary Attributes | Zynq®UltraScale+™ FPGA, 256K+ Logic Cells | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 784-BFBGA, FCBGA | |
Supplier Device Package | 784-FCBGA (23x23) | |
Number of I/O | 130 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.512,81000 € | 2.512,81 € |
| Unit Price without VAT: | 2.512,81000 € |
|---|---|
| Unit Price with VAT: | 2.990,24390 € |

