
XCZU55DR-L2FFVE1156I | |
|---|---|
DigiKey Part Number | 122-XCZU55DR-L2FFVE1156I-ND |
Manufacturer | |
Manufacturer Product Number | XCZU55DR-L2FFVE1156I |
Description | IC ZUP RFSOC A53 FPGA LP 1156BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ System On Chip (SOC) IC Zynq® UltraScale+™ RFSoC DR Zynq® UltraScale+™ RFSoC 533MHz, 1.3GHz 1156-FCBGA (35x35) |
Datasheet | Datasheet |
Category | Peripherals DDR, DMA, PCIe, WDT |
Manufacturer AMD | Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Series | Speed 533MHz, 1.3GHz |
Packaging Tray | Primary Attributes Zynq® UltraScale+™ RFSoC |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
Architecture MPU, FPGA | Package / Case 1156-BBGA, FCBGA |
Core Processor Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ | Supplier Device Package 1156-FCBGA (35x35) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24.947,91000 € | 24.947,91 € |
| Unit Price without VAT: | 24.947,91000 € |
|---|---|
| Unit Price with VAT: | 29.688,01290 € |

