
XCZU55DR-L1FSVE1156I | |
|---|---|
DigiKey Part Number | 122-XCZU55DR-L1FSVE1156I-ND |
Manufacturer | |
Manufacturer Product Number | XCZU55DR-L1FSVE1156I |
Description | IC ZUP RFSOC A53 FPGA LP 1156BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ System On Chip (SOC) IC Zynq® UltraScale+™ RFSoC DR Zynq® UltraScale+™ RFSoC 500MHz, 1.2GHz 1156-FCBGA (35x35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MPU, FPGA | |
Core Processor | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ | |
Flash Size | - | |
RAM Size | - | |
Peripherals | DDR, DMA, PCIe, WDT | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 500MHz, 1.2GHz | |
Primary Attributes | Zynq® UltraScale+™ RFSoC | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | 1156-BBGA, FCBGA | |
Supplier Device Package | 1156-FCBGA (35x35) | |
Number of I/O | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18.614,18000 € | 18.614,18 € |
| Unit Price without VAT: | 18.614,18000 € |
|---|---|
| Unit Price with VAT: | 22.150,87420 € |

