Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 System On Chip (SOC) IC Zynq® UltraScale+™ MPSOC EG Zynq®UltraScale+™ FPGA, 192K+ Logic Cells 533MHz, 600MHz, 1.3GHz 900-FCBGA (31x31)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCZU4EG-L2FBVB900E

DigiKey Part Number
XCZU4EG-L2FBVB900E-ND
Manufacturer
Manufacturer Product Number
XCZU4EG-L2FBVB900E
Description
IC SOC CORTEX-A53 900FCBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 System On Chip (SOC) IC Zynq® UltraScale+™ MPSOC EG Zynq®UltraScale+™ FPGA, 192K+ Logic Cells 533MHz, 600MHz, 1.3GHz 900-FCBGA (31x31)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Manufacturer
AMD
Speed
533MHz, 600MHz, 1.3GHz
Series
Primary Attributes
Zynq®UltraScale+™ FPGA, 192K+ Logic Cells
Packaging
Tray
Operating Temperature
0°C ~ 100°C (TJ)
Part Status
Active
Package / Case
900-BBGA, FCBGA
Architecture
MCU, FPGA
Supplier Device Package
900-FCBGA (31x31)
Core Processor
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2
Number of I/O
204
RAM Size
256KB
Base Product Number
Peripherals
DMA, WDT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12.530,45000 €2.530,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2.530,45000 €
Unit Price with VAT:3.011,23550 €